BC239 vs SST6838T216 feature comparison

BC239 Baneasa SA

Buy Now Datasheet

SST6838T216 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer BANEASA S A ROHM CO LTD
Part Package Code TO-92A
Package Description TO-92A, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 100
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Base Number Matches 20 1
Pbfree Code Yes
Rohs Code Yes
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 40 V
JESD-609 Code e1
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
VCEsat-Max 0.3 V

Compare BC239 with alternatives

Compare SST6838T216 with alternatives