BC239 vs ZTX449M1TA feature comparison

BC239 Micro Electronics Ltd

Buy Now Datasheet

ZTX449M1TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD DIODES INC
Package Description CYLINDRICAL, O-PBCY-W3 TO-92 STYLE, E-LINE PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 20 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 20 2
Part Package Code TO-92
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC239 with alternatives

Compare ZTX449M1TA with alternatives