BC337-40,112
vs
BC817-40W_R2_10001
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PANJIT INTERNATIONAL INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
250
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
PANJIT
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BC337-40,112 with alternatives
-
BC337-40,112 vs TBC337-40
-
BC337-40,112 vs BC817-40W_R1_10001
-
BC337-40,112 vs BC817-40W
-
BC337-40,112 vs BC817-40W,135
-
BC337-40,112 vs BC817-40W_R1_00001
-
BC337-40,112 vs BC817-40W/MIF
-
BC337-40,112 vs BC817-40WT/R7
-
BC337-40,112 vs LBC817-40LT3G
-
BC337-40,112 vs BC817-40W_R2_00001
Compare BC817-40W_R2_10001 with alternatives