BC372RLRF
vs
MMBT3904
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TAITRON COMPONENTS INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
1 A
|
0.2 A
|
Collector-Base Capacitance-Max |
25 pF
|
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
8000
|
30
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
300 MHz
|
VCEsat-Max |
1.1 V
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Collector-Emitter Voltage-Max |
|
40 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
250 ns
|
Turn-on Time-Max (ton) |
|
70 ns
|
|
|
|
Compare BC372RLRF with alternatives
Compare MMBT3904 with alternatives