BC546ABU
vs
ZTX1049A
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ZETEX PLC
|
Package Description |
|
IN-LINE, R-PSIP-W3
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
4 A
|
Collector-Emitter Voltage-Max |
|
25 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
35
|
JESD-30 Code |
|
R-PSIP-W3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
180 MHz
|
Base Number Matches |
|
5
|
|
|
|
Compare ZTX1049A with alternatives