BC547BBK
vs
BC547B/D10Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Diotec
|
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
110
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare BC547BBK with alternatives
Compare BC547B/D10Z with alternatives