BC557/D26Z
vs
BC557
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
125
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
100 MHz
|
Base Number Matches |
1
|
46
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
NXP
|
Collector-Emitter Voltage-Max |
|
45 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
250
|
Power Dissipation-Max (Abs) |
|
0.625 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
VCEsat-Max |
|
0.65 V
|
|
|
|
Compare BC557/D26Z with alternatives
Compare BC557 with alternatives