BC557/D26Z vs BC557BT/R feature comparison

BC557/D26Z Texas Instruments

Buy Now Datasheet

BC557BT/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC, SC-43A, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 220
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Collector-Emitter Voltage-Max 45 V
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.65 V

Compare BC557/D26Z with alternatives

Compare BC557BT/R with alternatives