BC557
vs
BC557BRL1G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
NXP
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
180
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.625 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
36
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
Collector-Emitter Voltage-Max |
|
45 V
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
COMMERCIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
320 MHz
|
|
|
|
Compare BC557BRL1G with alternatives