BC636BU vs BC636/D74Z feature comparison

BC636BU Fairchild Semiconductor Corporation

Buy Now Datasheet

BC636/D74Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1004333
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Total Weight 230
Category CO2 Kg 8.8 8.8
CO2 2024.0000000000002
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
CAS Accounted for Wt 51
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 130 MHz
Base Number Matches 1 1
Additional Feature HIGH CURRENT DRIVER

Compare BC636BU with alternatives

Compare BC636/D74Z with alternatives