BC636ZL1 vs 2N697.MOD feature comparison

BC636ZL1

Part not found

Search for BC636ZL1

2N697.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1

Compare 2N697.MOD with alternatives