BC640,126 NXP SemiconductorsBuy Now Datasheet |
MPS6521/D75Z Texas InstrumentsBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | NXP SEMICONDUCTORS | NATIONAL SEMICONDUCTOR CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | 0.1 A |
Collector-Emitter Voltage-Max | 80 V | 25 V |
Configuration | SINGLE | SINGLE |
DC Current Gain-Min (hFE) | 25 | 200 |
JEDEC-95 Code | TO-92 | TO-92 |
JESD-30 Code | O-PBCY-T3 | O-PBCY-T3 |
JESD-609 Code | e3 | |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Polarity/Channel Type | PNP | NPN |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | Not Qualified |
Surface Mount | NO | NO |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | BOTTOM | BOTTOM |
Transistor Application | AMPLIFIER | AMPLIFIER |
Transistor Element Material | SILICON | SILICON |
Transition Frequency-Nom (fT) | 100 MHz | 450 MHz |
VCEsat-Max | 0.5 V | |
Base Number Matches | 1 | 1 |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Additional Feature | LOW NOISE | |