BC640,126
vs
MPS6523
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
300
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.8 W
|
0.625 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
4 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
25
|
Part Package Code |
|
TO-92
|
Package Description |
|
PLASTIC, TO-92, 3 PIN
|
Pin Count |
|
3
|
|
|
|
Compare BC640,126 with alternatives
-
BC640,126 vs BC640TA
-
BC640,126 vs BC640G
-
BC640,126 vs BC640STOB
-
BC640,126 vs BC640
-
BC640,126 vs BC640,112
-
BC640,126 vs BC640ZL1G
-
BC640,126 vs BC640STZ
-
BC640,126 vs BC640AMO
-
BC640,126 vs BC640BU
Compare MPS6523 with alternatives