BC640D27Z vs MPS6523/D26Z feature comparison

BC640D27Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MPS6523/D26Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 80 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 450 MHz
Base Number Matches 1 1
Additional Feature LOW NOISE

Compare BC640D27Z with alternatives