If you like Findchips… You will love Findchips PRO. Try it Now.

BC640G vs BC640-16 feature comparison

BC640G Rochester Electronics LLC

Buy Now Datasheet

BC640-16 Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN ,
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 2 10
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.83 W

Compare BC640G with alternatives