If you like Findchips… You will love Findchips PRO. Try it Now.

BC640G vs MPS6523/D26Z feature comparison

BC640G Rochester Electronics LLC

Buy Now Datasheet

MPS6523/D26Z Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 80 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 450 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE
Transistor Application AMPLIFIER

Compare BC640G with alternatives