BC640G
vs
MPS6523LEADFREE
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
|
Package Description |
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
29-11
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
onsemi
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
40
|
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
2
|
|
|
|
|
Compare BC640G with alternatives