BC807-40-R1-10001 vs BC807-40_R1_00001 feature comparison

BC807-40-R1-10001 PanJit Semiconductor

Buy Now Datasheet

BC807-40_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 1
Package Description GREEN, PLASTIC PACKAGE-3
Samacsys Manufacturer PANJIT
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BC807-40-R1-10001 with alternatives

Compare BC807-40_R1_00001 with alternatives