BC807-40W_R1_00001
vs
BC807-40W,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
250
|
Number of Elements |
1
|
1
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
80 MHz
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SC-70
|
Package Description |
|
PLASTIC, SC-70, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT323
|
HTS Code |
|
8541.21.00.95
|
Collector-Base Capacitance-Max |
|
10 pF
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC807-40W_R1_00001 with alternatives
Compare BC807-40W,115 with alternatives
-
BC807-40W,115 vs BC807-40W
-
BC807-40W,115 vs BC807-40WT/R
-
BC807-40W,115 vs BC807-40W,135
-
BC807-40W,115 vs 934024260135
-
BC807-40W,115 vs BC807-40W-T
-
BC807-40W,115 vs BC807-40W-R1-10001
-
BC807-40W,115 vs BC807-40W-R2-10001
-
BC807-40W,115 vs BC807-40W/T3
-
BC807-40W,115 vs BC807-40W_R2_00001