BC807-40_R2_10001
vs
BC807-40TC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
ZETEX PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
250
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.33 W
|
|
Surface Mount |
YES
|
YES
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
1
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G3
|
Collector-Emitter Voltage-Max |
|
45 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC807-40_R2_10001 with alternatives
Compare BC807-40TC with alternatives