BC807-QR vs BC807-25W-QF feature comparison

BC807-QR Nexperia

Buy Now Datasheet

BC807-25W-QF Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TO-236 SC-70
Package Description SOT-23, 3 PIN SC-70, SOT-323, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT23 SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia Nexperia
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 160
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.345 W 0.29 W
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 1
Collector-Base Capacitance-Max 5 pF

Compare BC807-QR with alternatives

Compare BC807-25W-QF with alternatives