BC807.40
vs
BC807-40TRL13
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
PHILIPS COMPONENTS
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH CURRENT
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
45 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
250
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare BC807.40 with alternatives
Compare BC807-40TRL13 with alternatives