BC808-25T/R
vs
BC808-25
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
25 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
160
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
1
|
28
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
0.33 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BC808-25T/R with alternatives
Compare BC808-25 with alternatives