BC817-25-TP-HF vs BC817-25-7-F feature comparison

BC817-25-TP-HF Micro Commercial Components

Buy Now Datasheet

BC817-25-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.31 W
Qualification Status Not Qualified

Compare BC817-25-TP-HF with alternatives

Compare BC817-25-7-F with alternatives