BC817-25RFG vs BC337-25,412 feature comparison

BC817-25RFG Taiwan Semiconductor

Buy Now Datasheet

BC337-25,412 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NEXPERIA
Package Description GREEN, PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-92
Transistor Application SWITCHING

Compare BC817-25RFG with alternatives

Compare BC337-25,412 with alternatives