BC817-25W/MIX
vs
934005750412
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-70
|
TO-92
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
160
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-92
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BC817-25W/MIX with alternatives
Compare 934005750412 with alternatives