BC817-40
vs
BC817-40,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEXPERIA
|
Part Package Code |
SOT-23
|
TO-236
|
Package Description |
SOT-23, 3 PIN
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
Nexperia
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
170
|
250
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.33 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
170 MHz
|
100 MHz
|
Base Number Matches |
7
|
1
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
1997-09-01
|
JEDEC-95 Code |
|
TO-236AB
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC817-40 with alternatives
Compare BC817-40,215 with alternatives
-
BC817-40,215 vs BC817-40_R1_10001
-
BC817-40,215 vs BC817-40E6327
-
BC817-40,215 vs BC817-40E6433
-
BC817-40,215 vs BC817.40TR
-
BC817-40,215 vs BC817-40TRL
-
BC817-40,215 vs BC817-40-13
-
BC817-40,215 vs BC817-40-TAPE-13
-
BC817-40,215 vs BC817-40,235
-
BC817-40,215 vs BC817-40/T3