BC817-40-AU_R2_000A1 vs BC817-40-13 feature comparison

BC817-40-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC817-40-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 170
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code No
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare BC817-40-AU_R2_000A1 with alternatives

Compare BC817-40-13 with alternatives