BC817-40Q vs BC817-40-AU_R1_000A1 feature comparison

BC817-40Q Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BC817-40-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC817-40Q with alternatives

Compare BC817-40-AU_R1_000A1 with alternatives