BC817-40W/A2
vs
BC337-40,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
250
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Reference Standard |
|
IEC-60134
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BC817-40W/A2 with alternatives
Compare BC337-40,112 with alternatives
-
BC337-40,112 vs BC817-40W
-
BC337-40,112 vs 73-8173
-
BC337-40,112 vs BC817-40W-AU_R1_000A1
-
BC337-40,112 vs BC817-40W/T4
-
BC337-40,112 vs BC817-40W,135
-
BC337-40,112 vs BC817-40WT/R7
-
BC337-40,112 vs BC817-40W/MIX
-
BC337-40,112 vs BC817-40W/T3
-
BC337-40,112 vs BC817-40WT/R13