BC817-40W_R2_00001
vs
BC817-40W_R2_10001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
PANJIT INTERNATIONAL INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
PANJIT
|
PANJIT
|
JESD-609 Code |
e3
|
e3
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
1
|
2
|
Collector Current-Max (IC) |
|
0.5 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
250
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Surface Mount |
|
YES
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BC817-40W_R2_00001 with alternatives
Compare BC817-40W_R2_10001 with alternatives