BC846BM3-TP vs 934062963215 feature comparison

BC846BM3-TP Micro Commercial Components

Buy Now Datasheet

934062963215 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP NEXPERIA
Package Description SOT-723, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.265 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
JEDEC-95 Code TO-236AB
Transistor Application SWITCHING

Compare BC846BM3-TP with alternatives

Compare 934062963215 with alternatives