BC846BT,115 vs 934051010115 feature comparison

BC846BT,115 Nexperia

Buy Now Datasheet

934051010115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SC-75 SC-75
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code SOT416
ECCN Code EAR99 EAR99
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown

Compare BC846BT,115 with alternatives

Compare 934051010115 with alternatives