BC846BW
vs
BC846BW_R1_00001
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
200
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
22
|
1
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Emitter Voltage-Max |
|
65 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BC846BW_R1_00001 with alternatives