BC847BPDW1T2G vs BC847PN-7-F feature comparison

BC847BPDW1T2G onsemi

Buy Now Datasheet

BC847PN-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Package Description SC-70, SC-88, 6 PIN GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6 6
Manufacturer Package Code 419B-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer onsemi Diodes Incorporated
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Power Dissipation-Max (Abs) 0.38 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
VCEsat-Max 0.65 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED

Compare BC847BPDW1T2G with alternatives

Compare BC847PN-7-F with alternatives