BC847CLT1
vs
2PC4617RM,315
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
DFN
|
Package Description |
CASE 318-08, TO-236, 3 PIN
|
1 MM X 0.60 MM, 0.50 MM HEIGHT, PLASTIC, SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 318-08
|
SOT883
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
45 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
420
|
180
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PBCC-N3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Case Connection |
|
COLLECTOR
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.43 W
|
|
|
|
Compare BC847CLT1 with alternatives
Compare 2PC4617RM,315 with alternatives
-
2PC4617RM,315 vs 2PC4617RM
-
2PC4617RM,315 vs 2PC4617RMB
-
2PC4617RM,315 vs BC847CLT3
-
2PC4617RM,315 vs BC848B,215
-
2PC4617RM,315 vs BC847AWT/R7
-
2PC4617RM,315 vs BC849C
-
2PC4617RM,315 vs BC847AW,115
-
2PC4617RM,315 vs BC847A/T3
-
2PC4617RM,315 vs 2SC3624L18