BC847CM,315
vs
BC849BW,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DFN
|
SC-70
|
Package Description |
1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC, SC-101, 3 PIN
|
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT883
|
SOT323
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
45 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
420
|
200
|
JESD-30 Code |
R-PBCC-N3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.21.00.95
|
Additional Feature |
|
LOW NOISE
|
Collector-Base Capacitance-Max |
|
3 pF
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare BC847CM,315 with alternatives
-
BC847CM,315 vs BC847CM
-
BC847CM,315 vs BC847BWT1
-
BC847CM,315 vs 934021760135
-
BC847CM,315 vs BC847C/T4
-
BC847CM,315 vs 2SC3624L17-T1B
-
BC847CM,315 vs BC847A,235
-
BC847CM,315 vs 2SC3624AL15-T2B
-
BC847CM,315 vs BC847AW
-
BC847CM,315 vs 2PC4617QM
Compare BC849BW,115 with alternatives
-
BC849BW,115 vs BC849BW,135
-
BC849BW,115 vs 933589660235
-
BC849BW,115 vs BC849CLT1G
-
BC849BW,115 vs BC849BT/R
-
BC849BW,115 vs BC849B
-
BC849BW,115 vs BC849B,215
-
BC849BW,115 vs BC849CMTF
-
BC849BW,115 vs 933589660215
-
BC849BW,115 vs BC849BW