BC848B-TAPE-13 vs BC848BTRL feature comparison

BC848B-TAPE-13 NXP Semiconductors

Buy Now Datasheet

BC848BTRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V 0.25 V
Base Number Matches 1 2
JEDEC-95 Code TO-236AB
Transistor Application SWITCHING

Compare BC848B-TAPE-13 with alternatives

Compare BC848BTRL with alternatives