BC849-C
vs
BC849BW,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
NEXPERIA
|
Part Package Code |
SOT-23
|
SC-70
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
420
|
200
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT323
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Collector-Base Capacitance-Max |
|
3 pF
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare BC849-C with alternatives
Compare BC849BW,115 with alternatives
-
BC849BW,115 vs BC849BW,135
-
BC849BW,115 vs 933589660235
-
BC849BW,115 vs BC849CLT1G
-
BC849BW,115 vs BC849BT/R
-
BC849BW,115 vs BC849B
-
BC849BW,115 vs BC849B,215
-
BC849BW,115 vs BC849CMTF
-
BC849BW,115 vs 933589660215
-
BC849BW,115 vs BC849BW