BC850BTC
vs
BC850BR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
45 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
200
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
300 MHz
|
100 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.31 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BC850BTC with alternatives