BC850BW-TAPE-7 vs BC850BT/R feature comparison

BC850BW-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BC850BT/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 3
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare BC850BW-TAPE-7 with alternatives

Compare BC850BT/R with alternatives