BC850BW_R1_00001 vs BC850BT/R feature comparison

BC850BW_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BC850BT/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 3
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Additional Feature LOW NOISE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
VCEsat-Max 0.6 V

Compare BC850BW_R1_00001 with alternatives

Compare BC850BT/R with alternatives