BC856B,215 vs BC856B,235 feature comparison

BC856B,215 Nexperia

Buy Now Datasheet

BC856B,235 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TO-236 TO-236
Pin Count 3 3
Manufacturer Package Code SOT23 SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1993-03-01 1997-04-17
Samacsys Manufacturer Nexperia Nexperia
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 220
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Reference Standard IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 2
Package Description PLASTIC, SST3, SMD, 3 PIN
Qualification Status Not Qualified
VCEsat-Max 0.65 V

Compare BC856B,215 with alternatives

Compare BC856B,235 with alternatives