BC856BS,165
vs
BC856BS,135
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
SMALL OUTLINE, R-PDSO-G6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
65 V
|
65 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
200
|
200
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
AEC-Q101; IEC-60134
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BC856BS,165 with alternatives
-
BC856BS,165 vs BC856BS_R1_10001
-
BC856BS,165 vs BC856BS
-
BC856BS,165 vs BC856BS_R2_00001
-
BC856BS,165 vs BC856BS,115
-
BC856BS,165 vs 934063583115
-
BC856BS,165 vs BC856BST/R13
-
BC856BS,165 vs BC856BS-TP-HF
-
BC856BS,165 vs BC856BS,125
-
BC856BS,165 vs 934063583135
Compare BC856BS,135 with alternatives
-
BC856BS,135 vs BC856BS_R1_10001
-
BC856BS,135 vs BC856BS
-
BC856BS,135 vs BC856BS_R2_00001
-
BC856BS,135 vs BC856BS,115
-
BC856BS,135 vs 934063583115
-
BC856BS,135 vs BC856BST/R13
-
BC856BS,135 vs BC856BS-TP-HF
-
BC856BS,135 vs BC856BS,125
-
BC856BS,135 vs 934063583135