BC856BSF2 vs BC856BS feature comparison

BC856BSF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BC856BS Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 220 200
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.65 V
Base Number Matches 1 4

Compare BC856BSF2 with alternatives