BC856BST/R13 vs BC856BS-TPQ2 feature comparison

BC856BST/R13 PanJit Semiconductor

Buy Now Datasheet

BC856BS-TPQ2 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 220 200
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1
Samacsys Manufacturer MCC

Compare BC856BST/R13 with alternatives

Compare BC856BS-TPQ2 with alternatives