BC856BW,115
vs
BC856BW-TAPE-13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-70
|
|
Package Description |
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1997-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
5 pF
|
5 pF
|
Collector-Emitter Voltage-Max |
65 V
|
65 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
220
|
220
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
150 MHz
|
VCEsat-Max |
0.65 V
|
0.65 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BC856BW,115 with alternatives
Compare BC856BW-TAPE-13 with alternatives