BC857B-AU_R1_000A1
vs
BC857B_R1_10001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
PANJIT
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
220
|
220
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-23, 3 PIN
|
Collector-Base Capacitance-Max |
|
4.5 pF
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
Power Dissipation-Max (Abs) |
|
0.33 W
|
Terminal Finish |
|
TIN
|
Transistor Application |
|
AMPLIFIER
|
VCEsat-Max |
|
0.65 V
|
|
|
|
Compare BC857B-AU_R1_000A1 with alternatives
Compare BC857B_R1_10001 with alternatives