BC857CW,115
vs
BC857CW,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-70
|
SC-70
|
Package Description |
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
|
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT323
|
SOT323
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
5 pF
|
5 pF
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
420
|
420
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.65 V
|
0.65 V
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare BC857CW,115 with alternatives
-
BC857CW,115 vs BC857CWE6433
-
BC857CW,115 vs BC857CW-AU_R1_000A1
-
BC857CW,115 vs BC857CW-R1-10001
-
BC857CW,115 vs BC857CW,135
-
BC857CW,115 vs BC857CW-AU_R2_000A1
-
BC857CW,115 vs BC857CW_R1_10001
-
BC857CW,115 vs 934021860135
-
BC857CW,115 vs BC857CW-TAPE-7
-
BC857CW,115 vs BC857CW-R2-10001
Compare BC857CW,115 with alternatives
-
BC857CW,115 vs BC857CWE6433
-
BC857CW,115 vs BC857CW-AU_R1_000A1
-
BC857CW,115 vs BC857CW-R1-10001
-
BC857CW,115 vs BC857CW,135
-
BC857CW,115 vs BC857CW-AU_R2_000A1
-
BC857CW,115 vs BC857CW_R1_10001
-
BC857CW,115 vs 934021860135
-
BC857CW,115 vs BC857CW-TAPE-7
-
BC857CW,115 vs BC857CW-R2-10001