BCM5238
vs
VSC8479YHQ-01
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
BROADCOM CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, QFP-128
|
FCBGA-195
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-PQFP-G128
|
S-PBGA-B195
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
195
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ATM/SONET/SDH TRANSCEIVER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Position |
QUAD
|
BOTTOM
|
Base Number Matches |
6
|
1
|
Factory Lead Time |
|
7 Weeks
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-5 °C
|
Package Equivalence Code |
|
BGA195(UNSPEC)
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare BCM5238 with alternatives
Compare VSC8479YHQ-01 with alternatives